| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM12DRAI |
ACM12DRAI
| Heilind Number: | SULACM12DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRAI |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the ACM12DRAI connector is ideal for high-reliability applications. With a pitch of 3.96mm (.156 in) and two rows accommodating 24 positions, it offers versatile connectivity. The female gender, right-angle orientation, and threaded mounting ensure secure installation. Crafted with PPS and Beryllium Copper, it guarantees durability and efficient performance even in harsh environments. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, and withstanding up to 950VAC, this connector is suitable for demanding industrial settings. Perfect for board-to-board and card edge connections, it meets stringent quality standards, making it a reliable choice for your connectivity needs.

