ACM12DRAS

Heilind Number:SULACM12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRAS

Detailed Description

The ACM12DRAS is a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction with gold-plated contacts, it ensures optimal conductivity and durability. With a 5A amperage rating and a 950VAC voltage rating, this connector is suitable for power and signal applications. Its 24 positions, arranged in 2 rows with a 3.96mm pitch, offer ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees stable performance even in harsh conditions. Perfect for aerospace, defense, and other hi-rel applications, the ACM12DRAS connector sets the standard for quality and performance in critical electronic systems.