ACM12DRKF-S13

Heilind Number:SULACM12DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRKF-S13

Detailed Description

Introducing the ACM12DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 24 positions make it versatile for various circuit configurations. Utilizing a Floating Bobbin mount type and Card Extender termination method, installation is efficient and secure. The Beryllium Copper contacts with Gold plating guarantee low contact resistance and high durability. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -65 to 150°C. With a compact size (10.95mm height, 8.26mm width) and a pitch of 3.96mm, it offers space-saving benefits. Whether in aerospace, defense, or industrial applications, the ACM12DRKFS13 is the ultimate solution for your connectivity needs.