ACM12DRKF-S328

Heilind Number:SULACM12DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRKF-S328

Detailed Description

Introducing the ACM12DRKF-S328, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PPS and Beryllium Copper materials, ensuring durability and reliability in extreme environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The connector offers 24 positions in a dual-row layout, with a pitch of 3.96mm (.156 inches) for easy mating. Its floating bobbin mount type and thru-hole termination method provide secure attachment to the PCB. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), saves space on the PCB while ensuring efficient connectivity. Trust the ACM12DRKFS328 for high-reliability performance in your next project.