ACM12DRKF

Heilind Number:SULACM12DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRKF

Detailed Description

Introducing the ACM12DRKF, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding environments. This female connector features PPS & Beryllium Copper construction with Gold contact plating, ensuring reliable signal transmission with minimal signal loss. With a pitch of 3.96mm and 24 positions spread across 2 rows, it offers versatile connectivity options. The Thru Hole termination method and Full Bellow contact type guarantee secure and stable connections. Operating at a voltage of 950 VAC and an impressive amperage of 5A, it meets the needs of power and data-intensive applications. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and longevity. Whether in aerospace, military, or industrial settings, the ACM12DRKF is the perfect choice for high-reliability connectivity solutions.