ACM12DRKH-S13

Heilind Number:SULACM12DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRKH-S13

Detailed Description

Introducing the ACM12DRKH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. Featuring a female gender with two rows, it offers versatility in various electronic setups. The clearance hole mount type and card extender termination method guarantee easy installation. With contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and durability. The 3.96mm pitch and 24 positions cater to intricate circuitry needs. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, it's suitable for harsh environments. The full bellow contact type and straddle orientation further enhance its performance. With a compact size of 10.95mm in height and .325 inches in width, it's ideal for space-constrained designs. Matte Tin termination plating ensures corrosion resistance. Whether it's for aerospace, defense, or industrial applications, the ACM12DRKHS13 delivers unparalleled quality and reliability.