| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRKH-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DRKH-S328 |
ACM12DRKH-S328
| Heilind Number: | SULACM12DRKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DRKH-S328, a high-performance board-to-board PCB connector designed for efficient power transmission. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable connectivity in demanding applications. Featuring two rows of 24 female contacts made of durable beryllium copper with gold plating, it guarantees optimal conductivity and corrosion resistance. The termination method, thru-hole, and clearance hole mount type facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a connector height of 10.95mm, this connector is suitable for various industries where rugged performance is essential. Trust in the ACM12DRKHS328 for seamless and high-quality board-to-board connections.

