ACM12DRKI-S13

Heilind Number:SULACM12DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRKI-S13

Detailed Description

Introducing the ACM12DRKI-S13, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a contact material of durable Beryllium Copper with Gold plating, this connector ensures reliable connectivity. Featuring a female gender and straddle orientation, it offers versatility in assembly. The 24 positions across 2 rows accommodate complex PCB layouts, while the threaded mount type and card extender termination method facilitate secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), allows for space-efficient integration. Trust the ACM12DRKIS13 for your critical connectivity needs.