| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DRKI |
ACM12DRKI
| Heilind Number: | SULACM12DRKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DRKI, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm and two rows of 24 female contacts, this connector ensures reliable connectivity in your circuitry. The contact material, beryllium copper, plated with gold guarantees excellent conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating at a voltage of 950 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCBs. Trust in the ACM12DRKI for efficient and long-lasting board-to-board connections.

