ACM12DRKN

Heilind Number:SULACM12DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRKN

Detailed Description

Introducing the ACM12DRKN, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures optimal signal transmission and durability. Featuring a 3.96mm pitch and two rows of 24 contacts, it offers ample connectivity options. The female connector with a straight orientation and full bellow contact type guarantees secure mating. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C and rated for 950VAC, this connector is suitable for a wide range of environments. With a compact size of 10.95mm in height and .325in in width, it is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial electronics, the ACM12DRKN delivers reliable performance. Upgrade your connectivity solutions with this advanced PCB connector.