ACM12DRKS

Heilind Number:SULACM12DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRKS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRKS

Detailed Description

Introducing the ACM12DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures excellent conductivity and durability. Featuring a side hole mount type and through-hole termination method, it offers secure installation onto circuit boards. Its two rows of 24 female contacts with a pitch of 3.96mm provide reliable connectivity in tight spaces. Operating at a voltage of 950VAC and with an impressive amperage rating of 5A, this connector is suitable for power and data transmission. With a straight orientation and a low profile connector height of 10.95mm, it optimizes space utilization. The Matte Tin termination plating enhances solderability. Meeting stringent standards for performance and reliability, the ACM12DRKS is the ideal choice for mission-critical electronic systems.