ACM12DRMD-S273

Heilind Number:SULACM12DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMD-S273

Detailed Description

Introducing our Board To Board PCB Connector, the ACM12DRMDS273 model, designed for high-performance applications. Constructed with PPS and Beryllium Copper, this connector ensures durability and reliability in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, it offers easy installation. The termination method of wire wrap guarantees secure connections. Contact material of Beryllium Copper with gold plating ensures excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power transmission. Its straight orientation and 24 positions provide versatility in connectivity. The tail length of 14.22mm allows for efficient wiring. Operating in a wide temperature range of -65 to 150°C, it is ideal for various industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Termination plating with matte tin enhances its performance. This connector is part of our extensive range of high-quality connectors, meeting the stringent requirements of hi-rel applications. Elevate your electronic designs with the ACM12DRMDS273.