ACM12DRMD-S328

Heilind Number:SULACM12DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMD-S328

Detailed Description

Introducing the ACM12DRMD-S328, a high-performance board to board PCB connector designed for demanding applications. With a short_description of PPS & BERYLLIUM COPPER construction, this connector ensures reliable conductivity. Featuring a contact_material of Beryllium Copper and contact_plating of Gold, it guarantees optimal signal transmission. The orientation is Straight, with two rows and 24 positions, perfect for complex board setups. The termination_method is Wire Wrap, providing secure connections. Operating at a wide temperature range of -65 to 150 °C and rated for up to 950 VAC, it's suitable for harsh environments. Its compact design, with a connector_height of .61 in and connector_width of 9.4 mm, saves valuable board space. The termination_plating of Matte Tin adds durability. Trust the ACM12DRMDS328 for efficient and durable board-to-board connections in your electronic designs.