| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRMD-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULACM12DRMD-S664 |
ACM12DRMD-S664
| Heilind Number: | SULACM12DRMD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRMD-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM12DRMD-S664, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with 24 gold-plated beryllium copper contacts, ensuring reliable signal transmission at an amperage of 3A and a voltage rating of 950VAC. With a pitch of 3.96mm and a clearance hole mount type, it offers easy installation on PCBs. The wire wrap termination method and loop bellow contact type guarantee secure connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and a width of 11.94mm, saves valuable board space. Trust in the ACM12DRMDS664 for high-speed and high-reliability connectivity in your electronic systems.

