ACM12DRMH-S288

Heilind Number:SULACM12DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMH-S288

Detailed Description

This high-performance PCB connector, SKU ACM12DRMH-S288, boasts a durable construction featuring PPS and Beryllium Copper materials, ensuring reliable connectivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The female connector with two rows and straddle orientation accommodates 24 positions, ideal for complex board-to-board connections. Using a clearance hole mount and card extender termination method, installation is straightforward. Its contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various applications. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Classified under the hi-rel category, the ACM12DRMHS288 connector ensures long-term reliability in critical systems.