ACM12DRMH

Heilind Number:SULACM12DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMH

Detailed Description

The ACM12DRMH is a high-performance board-to-board PCB connector designed for demanding applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a 3A amperage rating and 950VAC voltage capability, it meets stringent electrical requirements. The female connector with two rows and 24 positions offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated Beryllium Copper contacts provide superior signal integrity, while the loop bellow contact type ensures secure connections. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the ACM12DRMH guarantees high reliability in critical systems.