ACM12DRMI-S288

Heilind Number:SULACM12DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRMI-S288

Detailed Description

This ACM12DRMI-S288 connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a voltage rating of 950 VAC and amperage of 3 A, it ensures reliable power transmission. The female gender, two rows, and threaded mount type offer secure connectivity. Utilizing a Card Extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and durability. The pitch of 3.96mm (.156 in) and Loop Bellow contact type provide efficient signal transmission. Designed for straddle orientation, it offers 24 positions with a tail length of 13.84mm (.545 in). Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various environments. With a compact size of .61 in height and 9.4mm (.37 in) width, it is space-efficient on PCBs. The matte tin termination plating ensures solderability and corrosion resistance. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, the ACM12DRMIS288 is a reliable solution for demanding applications.