ACM12DRMI

Heilind Number:SULACM12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMI

Detailed Description

Introducing the ACM12DRMI, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 24 female contacts, this threaded mount connector ensures secure and reliable connections. Its contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and longevity. The loop bellow contact type and wire wrap termination method further enhance its stability. Operating flawlessly in a wide temperature range from -65 to 150°C, and rated for up to 950 VAC, this connector is suitable for high-voltage environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ACM12DRMI for efficient board-to-board or card edge connections in critical systems.