ACM12DRMN-S273

Heilind Number:SULACM12DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMN-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMN-S273

Detailed Description

The ACM12DRMN-S273 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, 2 rows, and straight orientation make it versatile for various circuit board setups. Utilizing wire wrap termination and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. The 3.96mm pitch and 24 positions allow for efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-saving on PCBs. The matte tin termination plating enhances solderability. Certified for quality, it's ideal for use in aerospace, defense, and other industries requiring reliable connectivity.