ACM12DRMN-S288

Heilind Number:SULACM12DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMN-S288

Detailed Description

Introducing ACM12DRMN-S288, a high-performance board-to-board PCB connector essential for your electronic assembly needs. With a durable construction of PPS and Beryllium Copper, this connector ensures reliability in demanding environments. Featuring a female gender, 2 rows, and a contact type of Loop Bellow, it offers secure and efficient connectivity. The termination method of Card Extender and contact plating in Gold guarantee optimal signal transmission. Operating at an impressive 950 VAC voltage and with an amperage of 3A, it meets stringent power requirements. Designed for versatility, it has 24 positions with a 3.96mm pitch and a tail length of 13.84mm. With an operating temperature range of -65 to 150°C and termination plating in Matte Tin, this connector is suitable for a wide range of applications. The compact yet robust design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust in the ACM12DRMNS288 for seamless and durable connectivity in your projects.