ACM12DRMN

Heilind Number:SULACM12DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRMN

Detailed Description

The ACM12DRMN is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, two rows, and 24 positions offer versatile connectivity options. The wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB while delivering high performance. Whether in aerospace, military, or industrial applications, the ACM12DRMN ensures reliable and efficient connectivity, making it a top choice for professionals in the field.