ACM12DRMS-S288

Heilind Number:SULACM12DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMS-S288

Detailed Description

Introducing the ACM12DRMSS288, a high-performance female PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a 3A amperage rating and voltage capability of 950 VAC, it meets stringent electrical requirements. The 2-row, 24-position design with a pitch of 3.96mm allows for efficient connectivity. Contact materials of Beryllium Copper with gold plating ensure optimal conductivity, while Matte Tin termination plating offers corrosion resistance. The connector, with a straddle orientation and side hole mount type, is easy to install and suits various PCB layouts. Its operating temperature range of -65 to 150°C makes it suitable for harsh environments. Ideal for board-to-board and card edge connections, this product is a reliable solution for your connectivity needs.