ACM12DRMS

Heilind Number:SULACM12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMS

Detailed Description

The ACM12DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers superior durability and reliability. With a voltage rating of 950 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The female connector has two rows, making it suitable for various connectivity needs. Its side hole mount type and wire wrap termination method facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96mm, it provides precise and secure connections. The connector is rated for operation in extreme temperatures ranging from -65 to 150°C, making it ideal for use in harsh environments. Its straight orientation, 24 positions, and tail length of 14.22mm offer flexibility in PCB design. Matte Tin termination plating ensures long-term performance. Whether in aerospace, defense, or industrial applications, the ACM12DRMS connector delivers uncompromising quality and performance.