ACM12DRMT-S273

Heilind Number:SULACM12DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM12DRMT-S273

Detailed Description

Introducing the ACM12DRMTS273, a high-performance female PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a threaded mount type and wire wrap termination method, it offers secure and reliable connections in diverse environments. With two rows and 24 positions, it provides ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. The loop bellow contact type and straight orientation further enhance its functionality. Operating at a voltage of 950 VAC and with an amperage of 3A, it is suitable for high-power applications. Its wide operating temperature range of -65 to 150 °C makes it ideal for use in extreme conditions. With a tail length of 14.22mm and compact dimensions of 9.4mm (width) and 15.49mm (height), it offers space-saving solutions without compromising performance. The termination plating of Matte Tin ensures longevity and reliability. Suitable for board-to-board and card edge connections, the ACM12DRMTS273 is a versatile choice for demanding electronic systems.