ACM12DRMT-S288

Heilind Number:SULACM12DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRMT-S288

Detailed Description

The ACM12DRMT-S288 is a high-performance Board-To-Board PCB Connector featuring PPS and Beryllium Copper construction, ensuring durability and reliability in demanding applications. With a 3A amperage and 950VAC voltage rating, this connector is ideal for power transmission. Its female gender, two rows, and threaded mount type offer secure and efficient connectivity. The termination method of Card Extender, with Gold contact plating on Beryllium Copper contacts, guarantees low contact resistance and superior signal integrity. With 24 positions and a pitch of 3.96mm, it allows for high-density connections. The Loop Bellow contact type and Straddle orientation further enhance its versatility. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for use in various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures longevity. A perfect choice for applications requiring robust and efficient board-to-board connections, the ACM12DRMT-S288 is a standout in the realm of high-reliability connectors.