ACM12DRMT-S664

Heilind Number:SULACM12DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM12DRMT-S664

Detailed Description

Introducing the ACM12DRMT-S664, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and loop bellow contact type make it versatile for various PCB setups. Its threaded mount and wire wrap termination method provide secure installation. Gold-plated contacts on the 24 positions offer excellent conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for both extreme cold and hot conditions. Its compact design, with a height of 15.49mm and width of 11.94mm, allows for space-saving integration. The matte tin termination plating ensures long-term durability. Perfect for hi-rel applications, the ACM12DRMTS664 is a reliable solution for board-to-board and card edge connections.