ACM12DRMT

Heilind Number:SULACM12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMT

Detailed Description

The ACM12DRMT is a high-performance female board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction and gold-plated contact surfaces, this connector ensures reliable signal transmission even in harsh environments. Featuring two rows of 24 loop bellow contacts, it offers a secure and stable connection with a pitch of 3.96mm. The threaded mount type and wire wrap termination method guarantee easy and efficient installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for use in diverse industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. Matte tin termination plating adds to its durability. Perfect for applications where high reliability is essential, the ACM12DRMT is a top choice for engineers and designers seeking quality connectors for their projects.