ACM12DRMZ-S273

Heilind Number:SULACM12DRMZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMZ-S273

Detailed Description

This ACM12DRMZ-S273 connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it's ideal for power and signal transmission. The female gender, dual-row design with 24 positions, and side hole mount type offer versatility in connectivity. Contact pins made of Beryllium Copper with gold plating guarantee excellent conductivity. The wire wrap termination method and loop bellow contact type ensure secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various applications. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Matte Tin termination plating enhances durability. A perfect choice for board-to-board and card edge connections, the ACM12DRMZ-S273 is a high-performance component for your electronic assemblies, meeting stringent quality standards for reliability.