ACM12DRMZ-S664

Heilind Number:SULACM12DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRMZ-S664

Detailed Description

Introducing the ACM12DRMZS664, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable power delivery with a 3A amperage rating and a high voltage tolerance of 950VAC. Its female gender and two-row design allow for seamless integration into your PCB layout, while the wire wrap termination method ensures secure and stable connections. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability, meeting strict industry standards. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and side-hole mount make installation easy and efficient. With 24 positions and a tail length of 14.22mm, it provides ample connectivity options. Perfect for aerospace, defense, and industrial applications, the ACM12DRMZS664 is a top choice for high-reliability connectivity solutions.