ACM12DRSD-S273

Heilind Number:SULACM12DRSD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSD-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRSD-S273

Detailed Description

The ACM12DRSD-S273 is a reliable and high-performance female connector featuring PPS and Beryllium Copper construction, ensuring durability and optimal conductivity. With a voltage rating of 950 VAC and an amperage of 3 A, this connector is suitable for various power applications. It offers 24 positions across 2 rows with a pitch of 3.96 mm, allowing for efficient board-to-board connections. The Thru Hole termination method and Matte Tin plating ensure secure and stable attachment. Operating in a wide temperature range from -65 to 150 °C, it is ideal for use in diverse environments. The contact material of Beryllium Copper plated with Gold guarantees excellent signal transmission. Designed for straight orientation and with a compact height of 15.49 mm and width of 9.4 mm, it is space-efficient in PCB layouts. Whether in high-reliability or standard applications, the ACM12DRSDS273 is a versatile solution for your connectivity needs.