ACM12DRSD-S288

Heilind Number:SULACM12DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRSD-S288

Detailed Description

Introducing the ACM12DRSD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of contacts with a pitch of 3.96mm (.156 in), allowing for secure and efficient data transmission. Crafted with PPS and Beryllium Copper materials and gold-plated contacts, it ensures optimal conductivity and durability. With a maximum voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety and performance standards. The contact type, Loop Bellow, and termination method, Card Extender, guarantee reliable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a compact height of .61 in (15.49mm) and width of 9.4mm (.37 in), this connector is suitable for various applications. The matte tin termination plating offers added protection against corrosion. Perfect for high-reliability systems, the ACM12DRSDS288 is the ideal choice for aerospace, defense, and industrial electronics.