ACM12DRSD-S328

Heilind Number:SULACM12DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSD-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRSD-S328

Detailed Description

The ACM12DRSD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. Featuring a 3A amperage rating and a voltage capacity of 950 VAC, it is suitable for high-power transmission. The female gender, two rows, and 24 positions offer versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. A clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating within a wide temperature range of -65 to 150°C, and with a connector height of 15.49mm, the ACM12DRSDS328 is ideal for various industrial environments. Its compact size, measuring 9.4mm in width, makes it suitable for space-constrained applications. The matte tin termination plating ensures long-term performance. This connector is categorized under hi-rel connectors, meeting stringent quality standards for reliability.