ACM12DRSH-S288

Heilind Number:SULACM12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRSH-S288

Detailed Description

Introducing the ACM12DRSH-S288, a high-performance board-to-board PCB connector designed for precision applications in aerospace, telecommunications, and industrial electronics. Crafted from durable PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity even in harsh operating environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Featuring a compact design with two rows of 24 female contacts, it offers seamless connectivity in limited spaces. The clearance hole mount type and card extender termination method make installation a breeze. Its loop bellow contact type and straddle orientation further enhance signal integrity. With an operating temperature range of -65 to 150°C and matte tin termination plating, it is built for long-term durability. Trust the ACM12DRSH-S288 for your critical connectivity needs.