ACM12DRSH

Heilind Number:SULACM12DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRSH

Detailed Description

Introducing the ACM12DRSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and clearance hole mount type make installation easy. Using a thru-hole termination method with gold-plated Beryllium Copper contacts guarantees excellent conductivity. The 3.96mm pitch and straight orientation accommodate precise connections in tight spaces. With 24 positions and a tail length of 4.83mm, it offers versatility in PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves space on the board. Matte tin termination plating ensures durability. Classified under hi-rel connectors, the ACM12DRSH is a top choice for aerospace, defense, and industrial applications. Trust in its quality and performance for your connectivity needs.