ACM12DRSI-S288

Heilind Number:SULACM12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRSI-S288

Detailed Description

Introducing the ACM12DRSI-S288, a high-performance board-to-board PCB connector meticulously crafted for precision and reliability. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability even in demanding environments. Featuring a female gender with two rows and a threaded mount type, it offers secure and stable connections. The termination method of Card Extender, along with contact material plated in gold, guarantees efficient signal transmission. With an amperage of 3A and a voltage rating of 950 VAC, it meets stringent industry standards for safety and performance. The 24-position connector, with loop bellow contact type and straddle orientation, facilitates seamless PCB connectivity. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for use in various applications. Boasting a sleek design with dimensions of .61 inches in height and 9.4mm in width, it is compact yet powerful. The termination plating of Matte Tin enhances its longevity and conductivity. This connector, categorized under hi_rel No, is the perfect choice for high-reliability electronic systems. Upgrade your PCB connections with the ACM12DRSIS288, where quality meets innovation.