ACM12DRSI

Heilind Number:SULACM12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRSI

Detailed Description

Introducing the ACM12DRSI, a high-performance PCB connector designed for demanding applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliability in extreme conditions. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The 24 gold-plated contact loops provide excellent conductivity, while the threaded mount and thru-hole termination method guarantee secure attachment to the board. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial electronics. Its compact design, with a connector height of .61in and a width of 9.4mm, allows for space-saving installation. Whether for board-to-board or card edge connections, the ACM12DRSI delivers high performance without compromise. Trust in this connector for your critical applications, where quality and performance are paramount.