ACM12DRSN-S273

Heilind Number:SULACM12DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSN-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM12DRSN-S273

Detailed Description

SKU ACM12DRSN-S273 features a robust construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a low amperage rating of 3A, it offers reliable power transmission. The female connector boasts two rows and utilizes a thru-hole termination method for secure attachment. Its contact material, Beryllium Copper, plated with gold, ensures excellent conductivity. Operating at a voltage of 950VAC, it guarantees safe and efficient operation. The Loop Bellow contact type and straight orientation facilitate easy connectivity. With 24 positions and a tail length of 4.83mm, it accommodates multiple connections. Its wide operating temperature range of -65 to 150°C makes it suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. The termination plating of Matte Tin enhances durability. Classified under Board to Board PCB Connectors and Card Edge Connectors categories, this product is designed for seamless integration in electronic systems. The high-reliability ACM12DRSNS273 connector is a top choice for demanding industrial applications.