| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM12DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM12DRSN-S288 |
ACM12DRSN-S288
| Heilind Number: | SULACM12DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM12DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, featuring two rows and a pitch of 3.96mm, is designed for high-performance applications. With a contact rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The loop bellow contact type and gold plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its termination method, card extender, and termination plating of matte tin ensure secure and durable connections. Measuring 15.49mm in height and 9.4mm in width, it offers compact yet robust board-to-board or card edge connectivity. Perfect for use in PCB applications, this ACM12DRSNS288 connector is a dependable choice for your high-reliability needs.

