ACM12DRSN-S328

Heilind Number:SULACM12DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRSN-S328

Detailed Description

Introducing the high-performance ACM12DRSN-S328 board-to-board PCB connector, meticulously crafted with PPS and Beryllium Copper materials for unparalleled durability and conductivity. This female connector, featuring two rows and a straight orientation, offers seamless assembly with its thru-hole termination method. With a contact plating of gold and a voltage rating of 950 VAC, it ensures reliable power transmission. The 24-position design, along with a pitch of 3.96mm, caters to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its compact form factor, measuring just 9.4mm in width and 15.49mm in height, makes it perfect for space-constrained applications. Trust in the ACM12DRSNS328 for efficient and dependable board-to-board connections across various industries.