ACM12DRSN-S664

Heilind Number:SULACM12DRSN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSN-S664
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM12DRSN-S664

Detailed Description

Introducing the ACM12DRSN-S664, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 950VAC, it guarantees efficient power transmission. The 24-position, dual-row design with Thru Hole termination offers secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for aerospace, defense, and industrial systems. The straight orientation, loop bellow contact type, and matte tin termination plating further enhance its performance. With a compact height of 15.49mm and width of 11.94mm, it's space-efficient without compromising on functionality. Trust the ACM12DRSNS664 for seamless and durable board-to-board connections in your critical electronic systems.