ACM12DRSN

Heilind Number:SULACM12DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRSN

Detailed Description

The ACM12DRSN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 24 contact positions, this connector ensures reliable connectivity in complex electronic systems. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it meets stringent industry standards for power and signal transmission. The contact material is made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its straight orientation and no mounting design make installation easy. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environmental conditions. The matte tin termination plating ensures secure solder connections. Ideal for high-reliability applications, the ACM12DRSN is a top choice for engineers seeking top-quality connectivity solutions.