ACM12DRSS-S288

Heilind Number:SULACM12DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM12DRSS-S288

Detailed Description

The ACM12DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with a voltage rating of 950 VAC, this connector ensures reliable power transmission. With a compact design featuring two rows of 24 female contacts in a straddle orientation, it offers efficient connectivity in limited spaces. The termination method via card extender and contact material of Beryllium Copper with gold plating guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suited for harsh environments. Its matte tin termination plating and loop bellow contact type further enhance durability. Meeting stringent quality standards, it caters to industries requiring high-reliability components. The ACM12DRSS-S288 is the pinnacle of performance in board-to-board connections.