ACM12DRSS

Heilind Number:SULACM12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRSS

Detailed Description

Introducing the ACM12DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. Featuring a 3A current rating and 950VAC voltage rating, it guarantees reliable power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Contact material of Beryllium Copper with Gold plating offers excellent signal integrity. The 3.96mm pitch, Loop Bellow contact type, and straight orientation facilitate easy and secure connections. With 24 positions, it allows for complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. Measuring .61 inches in height and 9.4mm in width, the ACM12DRSS is compact yet robust. Whether in aerospace, defense, or industrial applications, this connector delivers top-notch performance.