ACM12DRST-S273

Heilind Number:SULACM12DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRST-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRST-S273

Detailed Description

Introducing the ACM12DRST-S273, a cutting-edge connector designed for high-performance applications. Crafted from PPS and Beryllium Copper materials, this female connector features two rows and a threaded mount type for secure installation. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. Operating at 3A and 950VAC, it guarantees efficient power transmission. The 24-position connector with Loop Bellow contact type offers versatile connectivity. Its straight orientation and .19-inch tail length make it ideal for through-hole termination. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it's suitable for diverse environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Whether used in Board to Board PCB or Card Edge applications, this connector meets the highest standards of quality and performance. The ACM12DRST-S273, ensuring seamless connectivity in even the most demanding environments.