ACM12DRST-S288

Heilind Number:SULACM12DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRST-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRST-S288

Detailed Description

The ACM12DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for power and signal transmission. Its female gender, two rows, and threaded mount type provide secure and stable connections. The termination method is through a card extender, guaranteeing easy installation. Contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 24 positions, it allows for high-density mounting. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Overall, the ACM12DRST-S288 is a top choice for engineers seeking reliable and durable PCB connectivity solutions.