ACM12DRST-S664

Heilind Number:SULACM12DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRST-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRST-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRST-S664

Detailed Description

Introducing the ACM12DRST-S664, a high-performance PCB connector designed for critical applications. Engineered with precision, this connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in demanding environments. Its threaded mount type and thru-hole termination method offer secure and reliable connectivity. With a contact plating of gold and a maximum voltage rating of 950 VAC, it guarantees efficient power transmission with minimal signal loss. The 24-position, 2-row design, along with a pitch of 3.96mm, allows for versatile connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Trust the ACM12DRST-S664 for high-reliability performance in aerospace, defense, and other mission-critical systems.