ACM12DRSZ-S273

Heilind Number:SULACM12DRSZ-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRSZ-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRSZ-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRSZ-S273

Detailed Description

Introducing the ACM12DRSZS273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage capability, it offers robust power transmission. The contact plating of gold guarantees excellent conductivity and corrosion resistance. Boasting a loop bellow contact type and straight orientation, it facilitates easy and secure mating. With 24 positions and a pitch of 3.96mm, it allows for efficient signal transfer. The termination method of Thru Hole with Matte Tin plating ensures durable and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ACM12DRSZS273.