ACM12DRTH-S13

Heilind Number:SULACM12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRTH-S13

Detailed Description

Introducing the ACM12DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Made with PPS and Beryllium Copper materials, this connector ensures robust connectivity with a current rating of 5A and a voltage capacity of 950 VAC. Featuring a female gender, it offers 24 positions across 2 rows with a pitch of 3.96mm. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Its unique Full Bellow contact type and Straddle orientation provide secure mating in clearance hole mountings. With a tail length of 3.1mm, this connector is suitable for card extender termination. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. Measuring 10.95mm in height and .325 inches in width, it offers a compact yet sturdy solution for your connectivity needs. The termination plating of Matte Tin ensures long-term durability. The ACM12DRTHS13 is part of our extensive range of connectors, meeting the highest quality standards for your peace of mind.