ACM12DRTI-S13

Heilind Number:SULACM12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRTI-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU ACM12DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and voltage capacity of 950VAC, this connector ensures reliable power transmission. Its female gender, two rows, and threaded mount type offer secure connectivity, while the card extender termination method simplifies installation. The 24-position connector with a pitch of 3.96mm is ideal for high-density layouts. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it space-efficient. With termination plating in matte tin, it complies with industry standards for reliability. The ACM12DRTIS13 is a top choice for engineers seeking quality connectors for their PCB designs.