ACM12DRTI

Heilind Number:SULACM12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM12DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM12DRTI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULACM12DRTI

Detailed Description

Introducing the ACM12DRTI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A current rating and 950VAC voltage rating, it is suitable for power and signal transmission. The Full Bellow contact type with gold plating guarantees low contact resistance and long-term durability. With 24 positions in a double-row configuration, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to the PCB, while the -65 to 150°C operating temperature range ensures performance in extreme conditions. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the ACM12DRTI sets a new standard for reliability in board-to-board connectivity.